SMBJ40CA by Bourns | | Avnet ASIA
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
SMBJ40CA

Bourns

Diode TVS Single Bi-Dir 40V 600W 2-Pin SMB

Manufacturer Part #: SMBJ40CA

Alternate Part #: SMBJ40CA


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components.Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 495 V and Breakdown Voltage up to 550 V. Typical fast response times are less than 1.0 picoseconds for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage.Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the fl at confi guration minimizes roll away.

Key Features

  • RoHS compliant
  • Surface Mount SMB package
  • Standoff Voltage: 40 volts
  • Power Dissipation: 600 watts

Technical Attributes

Description
Value
Find similar Parts
Direction Type
Bi-Directional
Lead Finish
Tin
Test Current
1 mA
Configuration
Single
Operating Temperature
-55 to 150 °C
Max Processing Temp
260
Maximum Reverse Leakage Current
5 uA
Maximum Reverse Stand-off Voltage
40 V
Maximum Peak Pulse Current
9.3 A
Mounting
Surface Mount
ESD Protection
Yes
Minimum Breakdown Voltage
44.4 V
Maximum Clamping Voltage
64.5 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541100080
HTSN:
8541100080
UNSPSC:
39121600
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
USD    $0.099

In Stock

0
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 12000  Mult: 3000


    image

    Invalid Quantity

    12000:  

    $0.099


    18000:  

    $0.0957


    30000:  

    $0.0884


    60000:  

    $0.0882


    120000:  

    $0.088



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM