MF-SM185/33-2 by Bourns | PTC Resettable Fuse | Avnet ASIA
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
MF-SM185/33-2

Bourns

PTC Resettable Fuse 40A 33V T/R

Manufacturer Part #: MF-SM185/33-2

Alternate Part #: MF-SM185/33-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 33V T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Lead Finish
Tin
Package/Case
SMD
Operating Temperature
-40 to 85 °C
Trip Current
3.6 A
Max Processing Temp
260
Product Length
9.5(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121600
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
USD    $0.2667

In Stock

0
  • Lead time: 2 weeks
  • Quantity:

    - | +

    Min: 1500  Mult: 1500


    image

    Invalid Quantity

    1500:  

    $0.2667


    3000:  

    $0.2597


    6000:  

    $0.2532


    9000:  

    $0.2469


    15000:  

    $0.2439



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM