TR/3216FF20-R by Eaton | 保险丝 | Avnet ASIA
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
TR/3216FF20-R

Eaton

Fuse Chip 20A 24V Fast 2-Pin Solder Pad Surface Mount T/R

Manufacturer Part #: TR/3216FF20-R

Alternate Part #: TR-3216FF20-R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fuse Chip 20A 24V Fast 2-Pin Solder Pad Surface Mount T/R

Key Features

  • Fast-acting surface mount fuse
  • Ratings up to 30 amps
  • Excellent temperature and cycling characteristics
  • Compatible with reflow and wave solder

Technical Attributes

Description
Value
Find similar Parts
Maximum AC Voltage Rating
32 V
Type
Chip
Acting
Fast
Voltage Rating
24 V
Max Processing Temp
260

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85361000005.1
HTSN:
85361000005.1
UNSPSC:
39121600
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
USD    $0.094

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.094


    6000:  

    $0.0846


    12000:  

    $0.0769


    18000:  

    $0.0705


    30000:  

    $0.0671



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM