TR/0603FA2-R by Eaton | | Avnet ASIA
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
TR/0603FA2-R

Eaton

Fuse Chip 2A 32V Fast 2-Pin Solder Pad Surface Mount T/R

Manufacturer Part #: TR/0603FA2-R

Alternate Part #: TR/0603FA2-R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fuse Chip 2A 32V Fast 2-Pin Solder Pad Surface Mount T/R

Key Features

  • Fast-acting 0603 surface mount fuse
  • Excellent temperature and cycling characteristics
  • Compatible with lead free solders and higher temperature profiles

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Max Processing Temp
260
Acting
Fast
Type
Chip
Voltage Rating
32 V
Maximum AC Voltage Rating
32

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85361000005.1
HTSN:
85361000005.1
UNSPSC:
39121600
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
USD    $0.0356

In Stock

0
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 5000  Mult: 5000


    image

    Invalid Quantity

    5000:  

    $0.0356


    10000:  

    $0.032


    20000:  

    $0.0291


    30000:  

    $0.0267


    50000:  

    $0.0254



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM