BK/ABC-10-R by Eaton | | Avnet ASIA
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
BK/ABC-10-R

Eaton

Fuse Miniature 10A 250V Fast 2-Pin Cartridge Holder Cardboard Carton

Manufacturer Part #: BK/ABC-10-R

Alternate Part #: BK/ABC-10-R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fuse Miniature 10A 250V Fast 2-Pin Cartridge Holder Cardboard Carton

Key Features

  • Fast-acting, ceramic tube
  • Optional axial leads available
  • 1⁄4” x 1 1⁄4” (6.4 x 31.7mm) physical size
  • Ceramic tube, nickel-plated brass endcap construction
  • UL Listed product meets standard 248-14

Technical Attributes

Description
Value
Find similar Parts
Maximum DC Voltage Rating
125
Lead Finish
Nickel
Fuse Material
Ceramic
Voltage Rating
250 V
Maximum AC Voltage Rating
250
Acting
Fast
Type
Miniature

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8535.9000-00
HTSN:
8535.9000-00
UNSPSC:
39121600
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
USD    $0.2322

In Stock

0
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    $0.2322


    200:  

    $0.209


    400:  

    $0.19


    600:  

    $0.1742


    1000:  

    $0.1659



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM