MQ15A-R(T/R) by BEL | | Avnet ASIA
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
MQ15A-R(T/R)

BEL

Fuse Micro 15A 125V Very Fast 2-Pin Thru-Hole T/R

Manufacturer Part #: MQ15A-R(T/R)

Alternate Part #: MQ15A-R(T/R)


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fuse Micro 15A 125V Very Fast 2-Pin Thru-Hole T/R

Key Features

  • Quick Acting
  • Small size
  • Current rating 15A
  • Wide operating temperature range
  • RoHS compliant
  • Halogen Free

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Lead Finish
Matte Tin
Operating Temperature
-55 to 125 °C
Voltage Rating
125 V
Mounting
Through Hole
Screening Level
Military

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121600
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
USD    $0.195

In Stock

0

Quantity:

- | +

Min: 2500  Mult: 2500


image

Invalid Quantity

2500:  

$0.195


5000:  

$0.156


10000:  

$0.13


15000:  

$0.1114


25000:  

$0.104



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM