C1Q500MA by BEL | | Avnet ASIA
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
C1Q500MA

BEL

Fuse Chip 0.5A 125V Very Fast 2-Pin Solder Pad Surface Mount T/R

Manufacturer Part #: C1Q500MA

Alternate Part #: C1Q500MA


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fuse Chip 0.5A 125V Very Fast 2-Pin Solder Pad Surface Mount T/R

Key Features

  • Fast Acting
  • Small size, 1206 SMD
  • Current rating from 250mA to 7A
  • Wide operating temperature range from -55°C to 125°C
  • Tape and Reel for automatic SMD placement
  • Compatible with reflow and wave soldering
  • RoHS6 compliant
  • Halogen Free
  • Leadfree

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Maximum DC Voltage Rating
63
Type
Chip
Maximum AC Voltage Rating
125
Lead Finish
Tin
Voltage Rating
125 V
Fuse Material
Ceramic
Acting
Very Fast

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121600
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
USD    $0.15

In Stock

0

Quantity:

- | +

Min: 5000  Mult: 5000


image

Invalid Quantity

5000:  

$0.15


10000:  

$0.12


20000:  

$0.10


30000:  

$0.0857


50000:  

$0.08



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM