F1206FA3000V032T by AEM | | Avnet ASIA
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
F1206FA3000V032T

AEM

Fuse Chip 3A Fast 2-Pin Solder Pad Surface Mount

Manufacturer Part #: F1206FA3000V032T

Alternate Part #: F1206FA3000V032T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fuse Chip 3A Fast 2-Pin Solder Pad Surface Mount

Key Features

  • Multilayer monolithic structure with glass ceramic body and silver fusing element
  • Silver termination with nickel and pure-tin solder plating, providing excellent solder ability
  • Standard EIA 1206/EIAJ3216 size
  • Current Rating(A): 3.0
  • Compatible with both wave and reflow soldering processes
  • Operating temperature range: -55°C to +125°C (with de-rating)
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Acting
Fast
Type
Chip
Current Rating
3 A
Fuse Material
Ceramic
Maximum DC Voltage Rating
32 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.1000-00
HTSN:
8536.1000-00
UNSPSC:
39121600
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
USD    $0.0598

In Stock

0
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.0598


    6000:  

    $0.0478


    12000:  

    $0.0398


    18000:  

    $0.0368


    30000:  

    $0.0341



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM