F1206FA1500V063TM by AEM | | Avnet ASIA
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
F1206FA1500V063TM

AEM

Fuse Chip 1.5A 63V Fast 2-Pin Solder Pad Surface Mount T/R

Manufacturer Part #: F1206FA1500V063TM

Alternate Part #: F1206FA1500V063TM


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fuse Chip 1.5A 63V Fast 2-Pin Solder Pad Surface Mount T/R

Key Features

  • Multilayer monolithic structure with glass ceramic body and silver fusing element
  • Silver termination with nickel and pure-tin solder plating, providing excellent solderability
  • Standard EIA 1206/EIAJ3216 size
  • Compatible with both wave and reflow soldering processes
  • Operating temperature range: -55°C to +125°C
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Voltage Rating
63 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85361000005.1
HTSN:
85361000005.1
UNSPSC:
39121600
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
USD    $0.0518

In Stock

0
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.0518


    6000:  

    $0.0414


    12000:  

    $0.0345


    18000:  

    $0.0319


    30000:  

    $0.0296



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM