F1206SB6000V024T by AEM | | Avnet ASIA
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
F1206SB6000V024T

AEM

Fuse 6A 24V Slow Blow Acting 2-Pin T/R

Manufacturer Part #: F1206SB6000V024T

Alternate Part #: F1206SB6000V024T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fuse 6A 24V Slow Blow Acting 2-Pin T/R

Key Features

  • High inrush current withstanding capability
  • Multilayer monolithic structure with glass ceramic body and silver fusing element
  • Silver termination with nickel and pure-tin solder plating, providing excellent solder ability
  • Compatible with both wave and reflow soldering processes
  • Operating temperature range: -55°C to +125°C (with derating)

Technical Attributes

Description
Value
Find similar Parts
Type
Chip
Acting
Slow Blow
Fuse Material
Glass Ceramic
Voltage Rating
24 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121600
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
USD    $0.1043

In Stock

0
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.1043


    6000:  

    $0.0834


    12000:  

    $0.0695


    18000:  

    $0.0642


    30000:  

    $0.0596



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM