593D157X9010D2TE3 by Vishay | | Avnet ASIA
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
593D157X9010D2TE3

Vishay

Cap Tant Solid 150uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R

Manufacturer Part #: 593D157X9010D2TE3

Alternate Part #: 593D157X9010D2TE3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 150uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R

Key Features

  • Low ESR
  • Molded case available in five case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • High ripple current carrying capability
  • Compatible with “high volume” automatic pick and place equipment
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Case Style
Molded
Voltage(DC)
10 V
Type
Flat
Operating Temperature
-55 to 125 °C
Max Processing Temp
250 to 260|260
Tolerance
10 %
Capacitance Value
150 uF
Package/Case
7343-31,D
Polarity
Polar
Lead Finish
Matte Tin
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
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
USD    $0.4646

In Stock

2500
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $0.4646


    1000:  

    $0.4099


    2000:  

    $0.3962


    3000:  

    $0.3826


    5000:  

    $0.3689



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM