TAJD226K035RNJ by AVX | | Avnet ASIA
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
TAJD226K035RNJ

AVX

Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R

Manufacturer Part #: TAJD226K035RNJ

Alternate Part #: TAJD226K035RNJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.

Key Features

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
22 uF
Tolerance
10 %
Max Processing Temp
260
Case Style
Molded
Package/Case
7343-31,D
Construction
Flat
Lead Finish
Matte Tin
Polarity
Polar
Mounting
Surface Mount
Operating Temperature
-55 to 125 °C
Failure Rate
M
Voltage(DC)
35 V
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
HTSN:
8532210050
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.811

In Stock

2500
  • Lead time: 26 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $0.811


    1000:  

    $0.7112


    2000:  

    $0.7094


    3000:  

    $0.7077


    5000:  

    $0.6873



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM