TAJD157K010RNJ by AVX | | Avnet ASIA
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
TAJD157K010RNJ

AVX

Cap Tant Solid 150uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R

Manufacturer Part #: TAJD157K010RNJ

Alternate Part #: TAJD157K010RNJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.

Key Features

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
150 uF
Tolerance
10 %
Case Style
Molded
Max Processing Temp
260
Construction
Flat
Package/Case
7343-31,D
Lead Finish
Matte Tin
Polarity
Polar
Mounting
Surface Mount
Operating Temperature
-55 to 125 °C
Failure Rate
M
Voltage(DC)
10 V
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.1000-00
HTSN:
8532.1000-00
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.2685

In Stock

0
  • Lead time: 26 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $0.2685


    1000:  

    $0.2031


    2000:  

    $0.1952


    3000:  

    $0.1881


    5000:  

    $0.1845



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM