PHV-5R4V155-R by Eaton | Capacitor Electric Double Layer | Avnet ASIA
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
PHV-5R4V155-R

Eaton

Cap 1.5F 5.4V -10% to 30% 1000 hr (17.3 X 9 X 22mm) Radial 11.8mm 0.16 Ohm 65°C Bulk

Manufacturer Part #: PHV-5R4V155-R

Alternate Part #: PHV-5R4V155-R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap 1.5F 5.4V -10% to 30% 1000 hr (17.3 X 9 X 22mm) Radial 11.8mm 0.16 Ohm 65°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
5.4 V
Lead Diameter
0.5 mm
Capacitance Value
1.5 F
Lead Pitch For Radial
11.8 mm
Package/Case
17.3(Max) X 9(Max) X 22(Max)
Leakage Current
18 uA
Equivalent Series Resistance
0.16 Ohm
Mounting
Through Hole
Termination Style
Radial
Operating Temperature
-40 to 65 °C
Tolerance
-10 to 30 %
Product Length
17.3(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.23.00.00.4
HTSN:
8532.23.00.00.4
UNSPSC:
32121500
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
USD    $6.3636

In Stock

0
  • Lead time: 32 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    $6.3636


    200:  

    $5.7377


    400:  

    $5.2239


    600:  

    $4.7945


    1000:  

    $4.6053



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM