UMK325BJ106MM-T by TAIYO YUDEN | Capacitor Ceramic Multilayer | Avnet ASIA
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
UMK325BJ106MM-T

TAIYO YUDEN

Cap Ceramic 10uF 50V X5R 20% SMD 1210 85°C Embossed T/R

Manufacturer Part #: UMK325BJ106MM-T

Alternate Part #: UMK325BJ106MM-T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 10uF 50V X5R 20% SMD 1210 85°C Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Construction
Flat
Lead Finish
Nickel
Mounting
Surface Mount
Case Style
Ceramic Chip
Max Processing Temp
260
Package/Case
1210
Tolerance
20 %
Capacitance Value
10 uF
Operating Temperature
-55 to 85 °C
Dielectric
X5R
Voltage(DC)
50 V
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.24.00.20
HTSN:
8532.24.00.20
UNSPSC:
32121506
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
USD    $0.12

In Stock

0

Quantity:

- | +

Min: 500  Mult: 500


image

Invalid Quantity

500:  

$0.12


1000:  

$0.1091


2000:  

$0.1017


3000:  

$0.0952


5000:  

$0.0909



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM