UMK316B7225KL-T by TAIYO YUDEN | | Avnet ASIA
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
UMK316B7225KL-T

TAIYO YUDEN

Cap Ceramic 2.2uF 50V X7R 10% SMD 1206 125°C Embossed T/R

Manufacturer Part #: UMK316B7225KL-T

Alternate Part #: UMK316B7225KL-T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 2.2uF 50V X7R 10% SMD 1206 125°C Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Tolerance
10 %
Package/Case
1206
Construction
Flat
Mounting
Surface Mount
Case Style
Ceramic Chip
Operating Temperature
-55 to 125 °C
Capacitance Value
2.2 uF
Dielectric
X7R
Voltage(DC)
50 V
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0504

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.0504


    4000:  

    $0.0458


    8000:  

    $0.0427


    12000:  

    $0.04


    20000:  

    $0.0382



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM