UMK212B7104KG-T by TAIYO YUDEN | Capacitor Ceramic Multilayer | Avnet ASIA
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
UMK212B7104KG-T

TAIYO YUDEN

Cap Ceramic 0.1uF 50V X7R 10% SMD 0805 125°C T/R

Manufacturer Part #: UMK212B7104KG-T

Alternate Part #: UMK212B7104KG-T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 0.1uF 50V X7R 10% SMD 0805 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
50 V
Dielectric
X7R
Package/Case
0805
Capacitance Value
0.1 uF
Construction
Flat
Operating Temperature
-55 to 125 °C
Lead Finish
Nickel
Mounting
Surface Mount
Tolerance
10 %
Max Processing Temp
260
Case Style
Ceramic Chip
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0104

In Stock

0

Quantity:

- | +

Min: 3000  Mult: 3000


image

Invalid Quantity

3000:  

$0.0104


6000:  

$0.0095


12000:  

$0.0088


18000:  

$0.0083


30000:  

$0.0079



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM