UMK107B7102KAHT by TAIYO YUDEN | | Avnet ASIA
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
UMK107B7102KAHT

TAIYO YUDEN

Cap Ceramic 0.001uF 50V X7R 10% SMD 0603 125°C Paper T/R

Manufacturer Part #: UMK107B7102KAHT

Alternate Part #: UMK107B7102KAHT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 0.001uF 50V X7R 10% SMD 0603 125°C Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
0.001 uF
Construction
Flat
Mounting
Surface Mount
Dielectric
X7R
Package/Case
0603
Lead Finish
Tin Over Nickel
Operating Temperature
-55 to 125 °C
Voltage(DC)
50 V
Tolerance
10 %
Case Style
Ceramic Chip
Max Processing Temp
260
Termination Style
Wraparound
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.012

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.012


    8000:  

    $0.0109


    16000:  

    $0.0102


    24000:  

    $0.0095


    40000:  

    $0.0091



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM