UMK105CG471JV-F by TAIYO YUDEN | 多层陶瓷电容器 | Avnet ASIA
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
UMK105CG471JV-F

TAIYO YUDEN

Cap Ceramic 470pF 50V C0G 5% SMD 0402 125°C Paper T/R

Manufacturer Part #: UMK105CG471JV-F

Alternate Part #: UMK105CG471JV-F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 470pF 50V C0G 5% SMD 0402 125°C Paper T/R

Key Features

  • Item Summary 50V, C0G, 470pF, ±5%, 0402
  • Lifecycle Stage Mass Production
  • Standard packaging quantity (minimum) Taping paper 10000pcs

Technical Attributes

Description
Value
Find similar Parts
Package/Case
0402
Capacitance Value
470 pF
Max Processing Temp
260
Case Style
Ceramic Chip
Termination Style
Wraparound
Mounting
Surface Mount
Operating Temperature
-55 to 125 °C
Construction
Flat
Dielectric
C0G
Lead Finish
Tin Over Nickel
Voltage(DC)
50 V
Tolerance
5 %
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0081

In Stock

0

Quantity:

- | +

Min: 10000  Mult: 10000


image

Invalid Quantity

10000:  

$0.0081


40000:  

$0.008


60000:  

$0.0074


100000:  

$0.0062



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM