UMK105CG271JV-F by TAIYO YUDEN | | Avnet ASIA
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
UMK105CG271JV-F

TAIYO YUDEN

Cap Ceramic 270pF 50V C0G 5% SMD 0402 125°C T/R

Manufacturer Part #: UMK105CG271JV-F

Alternate Part #: UMK105CG271JV-F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 270pF 50V C0G 5% SMD 0402 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Construction
Flat
Mounting
Surface Mount
Operating Temperature
-55 to 125 °C
Dielectric
C0G
Voltage(DC)
50 V
Capacitance Value
270 pF
Max Processing Temp
260
Package/Case
0402
Case Style
Ceramic Chip
Tolerance
5 %
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.24.00.20
HTSN:
8532.24.00.20
UNSPSC:
32121506
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
USD    $0.0022

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    10000:  

    $0.0022


    20000:  

    $0.002


    40000:  

    $0.0019


    60000:  

    $0.0018


    100000:  

    $0.0017



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM