UMK105CG270JV-F by TAIYO YUDEN | Capacitor Ceramic Multilayer | Avnet ASIA
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
UMK105CG270JV-F

TAIYO YUDEN

Cap Ceramic 27pF 50V C0G 5% SMD 0402 125°C T/R

Manufacturer Part #: UMK105CG270JV-F

Alternate Part #: UMK105CG270JV-F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 27pF 50V C0G 5% SMD 0402 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Package/Case
0402
Case Style
Ceramic Chip
Max Processing Temp
260
Mounting
Surface Mount
Operating Temperature
-55 to 125 °C
Construction
Flat
Dielectric
C0G
Tolerance
5 %
Voltage(DC)
50 V
Capacitance Value
27 pF
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0016

In Stock

0

Quantity:

- | +

Min: 10000  Mult: 10000


image

Invalid Quantity

10000:  

$0.0016


20000:  

$0.0015


40000:  

$0.0014


60000:  

$0.0013


100000:  

$0.0012



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM