UMK105CG221JV-F by TAIYO YUDEN | | Avnet ASIA
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
UMK105CG221JV-F

TAIYO YUDEN

Cap Ceramic 220pF 50V C0G 5% SMD 0402 125°C T/R

Manufacturer Part #: UMK105CG221JV-F

Alternate Part #: UMK105CG221JV-F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 220pF 50V C0G 5% SMD 0402 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Case Style
Ceramic Chip
Capacitance Value
220 pF
Package/Case
0402
Construction
Flat
Mounting
Surface Mount
Dielectric
C0G
Operating Temperature
-55 to 125 °C
Voltage(DC)
50 V
Tolerance
5 %
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0047

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM