UMK105CG101KV-F by TAIYO YUDEN | 多层陶瓷电容器 | Avnet ASIA
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
UMK105CG101KV-F

TAIYO YUDEN

Cap Ceramic 100pF 50V C0G 10% SMD 0402 125°C T/R

Manufacturer Part #: UMK105CG101KV-F

Alternate Part #: UMK105CG101KV-F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 100pF 50V C0G 10% SMD 0402 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Package/Case
0402
Case Style
Ceramic Chip
Max Processing Temp
260
Tolerance
10 %
Mounting
Surface Mount
Construction
Flat
Dielectric
C0G
Capacitance Value
100 pF
Voltage(DC)
50 V
Operating Temperature
-55 to 125 °C
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.2410-00
HTSN:
8532.2410-00
UNSPSC:
32121506
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
USD    $0.0081

In Stock

50000
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    10000:  

    $0.0081


    40000:  

    $0.008


    60000:  

    $0.0074



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM