UMK325BJ106MM-T by TAIYO YUDEN | | Avnet ASIA
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
UMK325BJ106MM-T

TAIYO YUDEN

Cap Ceramic 10uF 50V X5R 20% SMD 1210 85°C Embossed T/R

Manufacturer Part #: UMK325BJ106MM-T

Alternate Part #: UMK325BJ106MM-T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 10uF 50V X5R 20% SMD 1210 85°C Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Construction
Flat
Mounting
Surface Mount
Capacitance Value
10 uF
Lead Finish
Nickel
Case Style
Ceramic Chip
Operating Temperature
-55 to 85 °C
Max Processing Temp
260
Dielectric
X5R
Tolerance
20 %
Voltage(DC)
50 V
Package/Case
1210
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.24.00.20
HTSN:
8532.24.00.20
UNSPSC:
32121506
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
USD    $0.12

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $0.12


    1000:  

    $0.1091


    2000:  

    $0.1017


    3000:  

    $0.0952


    5000:  

    $0.0909



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM