UMK212B7104KG-T by TAIYO YUDEN | | Avnet ASIA
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
UMK212B7104KG-T

TAIYO YUDEN

Cap Ceramic 0.1uF 50V X7R 10% SMD 0805 125°C T/R

Manufacturer Part #: UMK212B7104KG-T

Alternate Part #: UMK212B7104KG-T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 0.1uF 50V X7R 10% SMD 0805 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Construction
Flat
Mounting
Surface Mount
Lead Finish
Nickel
Operating Temperature
-55 to 125 °C
Package/Case
0805
Dielectric
X7R
Case Style
Ceramic Chip
Tolerance
10 %
Max Processing Temp
260
Voltage(DC)
50 V
Capacitance Value
0.1 uF
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0104

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.0104


    6000:  

    $0.0095


    12000:  

    $0.0088


    18000:  

    $0.0083


    30000:  

    $0.0079



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM