W2L14C103MAT1S by AVX | | Avnet ASIA
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
W2L14C103MAT1S

AVX

Cap Ceramic 0.01uF 4V X7R 20% SMD 0508 125°C T/R

Manufacturer Part #: W2L14C103MAT1S

Alternate Part #: W2L14C103MAT1S


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Inter-Digitated Capacitors (IDCs) are used for both semiconductor package and board level decoupling. The equivalent series inductance (ESL) of a single capacitor or an array of capacitors in parallel determines the response time of a Power Delivery Network (PDN). The lower the ESL of a PDN, the faster the response time. A designer can use many standard MLCCs in parallel to reduce ESL or a low ESL Inter-Digitated Capacitor (IDC) device. These IDC devices are available in versions with a maximum height of 0.95mm or 0.55mm.

Key Features

  • 0306, 0508, 0612 sizes utilizing X7R, X7S or X5R dielectrics with options to have up to 8 terminals
  • Voltage Ratings: 4, 6.3, 10, 16, 25V
  • Capacitance Range: 0.01µF (min) – 3.3µF (max)

Technical Attributes

Description
Value
Find similar Parts
Construction
Flat
Mounting
Surface Mount
Operating Temperature
-55 to 125 °C
Dielectric
X7R
Lead Finish
Tin Over Nickel
Capacitance Value
0.01 uF
Type
IDC Low Inductance
Tolerance
20 %
Package/Case
0508
Case Style
Ceramic Chip
Voltage(DC)
4 V
Termination Style
Wraparound
Product Length
2.03 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.2490-00
HTSN:
8532.2490-00
UNSPSC:
32121506
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
USD    $0.0667

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.0667


    8000:  

    $0.0504


    16000:  

    $0.0485


    24000:  

    $0.0467


    40000:  

    $0.0458



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM