W2H15C1028AT1A by AVX | | Avnet ASIA
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
W2H15C1028AT1A

AVX

Cap Ceramic 0.001uF 50V X7R -20% to 50% SMD 0805 125°C T/R

Manufacturer Part #: W2H15C1028AT1A

Alternate Part #: W2H15C1028AT1A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 0.001uF 50V X7R -20% to 50% SMD 0805 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Tolerance
-20 to 50 %
Dielectric
X7R
Voltage(DC)
50 V
Package/Case
0805
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Construction
Flat
Case Style
Ceramic Chip
Capacitance Value
0.001 uF
Product Length
2.01 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.2410-00
HTSN:
8532.2410-00
UNSPSC:
32121506
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
USD    $0.1279

In Stock

4000
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.1279


    8000:  

    $0.1183


    16000:  

    $0.1178


    24000:  

    $0.1175


    40000:  

    $0.1173



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM