W2H13C1048AT1A by AVX | | Avnet ASIA
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
W2H13C1048AT1A

AVX

Cap Ceramic 0.1uF 25V X7R -20% to 50% SMD 0805 125°C T/R

Manufacturer Part #: W2H13C1048AT1A

Alternate Part #: W2H13C1048AT1A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 0.1uF 25V X7R -20% to 50% SMD 0805 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Tolerance
-20 to 50 %
Capacitance Value
0.1 uF
Voltage(DC)
25 V
Package/Case
0805
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Max Processing Temp
260
Lead Finish
Tin
Dielectric
X7R
Construction
Flat
Case Style
Ceramic Chip
Product Length
2.01 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.1019

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.1019


    8000:  

    $0.077


    16000:  

    $0.074


    24000:  

    $0.0713


    40000:  

    $0.07



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM