SR505E475MAR by AVX | | Avnet ASIA
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
SR505E475MAR

AVX

Cap Ceramic 4.7uF 50V Z5U 20% Radial 10.16mm 85°C Bulk

Manufacturer Part #: SR505E475MAR

Alternate Part #: SR505E475MAR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Lead Diameter
0.635 mm
Capacitance Value
4.7 uF
Case Style
Dipped
Package/Case
12.7(Max) X 5.08(Max) X 12.7(Max)
Wire Form
Straight
Tolerance
20 %
Termination Style
Radial
Max Processing Temp
260
Seated Plane Height
14.22 mm
Dielectric
Z5U
Operating Temperature
10 to 85 °C
Lead Pitch For Radial
10.16 mm
Voltage(DC)
50 V
Lead Finish
Matte Tin
Product Length
12.7(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $1.3889

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $1.3889


    1000:  

    $1.0504


    2000:  

    $1.0094


    3000:  

    $0.9728


    5000:  

    $0.9542



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM