SR401C105KARTR1 by AVX | | Avnet ASIA
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
SR401C105KARTR1

AVX

Cap Ceramic 1uF 100V X7R 10% Radial 5.08mm 125°C T/R

Manufacturer Part #: SR401C105KARTR1

Alternate Part #: SR401C105KARTR1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Termination Style
Radial
Package/Case
10.16(Max) X 3.81(Max) X 10.16(Max)
Dielectric
X7R
Case Style
Dipped
Wire Form
Straight
Capacitance Value
1 uF
Tolerance
10 %
Operating Temperature
-55 to 125 °C
Lead Diameter
0.508 mm
Max Processing Temp
260
Lead Pitch For Radial
5.08 mm
Lead Finish
Matte Tin
Voltage(DC)
100 V
Seated Plane Height
11.68 mm
Product Length
10.16(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.2410-00
HTSN:
8532.2410-00
UNSPSC:
32121506
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
USD    $0.6482

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.6482


    4000:  

    $0.4902


    8000:  

    $0.4711


    12000:  

    $0.454


    20000:  

    $0.4453



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM