SR305E225MARTR1 by AVX | | Avnet ASIA
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
SR305E225MARTR1

AVX

Cap Ceramic 2.2uF 50V Z5U 20% Radial 5.08mm 85°C T/R

Manufacturer Part #: SR305E225MARTR1

Alternate Part #: SR305E225MARTR1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Termination Style
Radial
Seated Plane Height
9.14 mm
Case Style
Dipped
Wire Form
Straight
Package/Case
7.62(Max) X 3.81(Max) X 7.62(Max)
Tolerance
20 %
Lead Diameter
0.508 mm
Max Processing Temp
260
Dielectric
Z5U
Operating Temperature
10 to 85 °C
Lead Finish
Matte Tin
Voltage(DC)
50 V
Capacitance Value
2.2 uF
Lead Pitch For Radial
5.08 mm
Product Length
7.62(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.4259

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.4259


    4000:  

    $0.3221


    8000:  

    $0.3096


    12000:  

    $0.2983


    20000:  

    $0.2926



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM