SR295C104KARTR1 by AVX | | Avnet ASIA
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
SR295C104KARTR1

AVX

Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm 125°C T/R

Manufacturer Part #: SR295C104KARTR1

Alternate Part #: SR295C104KARTR1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Tolerance
10 %
Voltage(DC)
50 V
Capacitance Value
0.1 uF
Dielectric
X7R
Lead Pitch For Radial
2.54 mm
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Termination Style
Radial
Mounting
Through Hole
Operating Temperature
-55 to 125 °C
Seated Plane Height
6.35 mm
Lead Finish
Matte Tin
Max Processing Temp
260
Lead Diameter
0.508 mm
Case Style
Dipped
Wire Form
Outside Crimp Standoff
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0204

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.0204


    6000:  

    $0.0154


    12000:  

    $0.0148


    18000:  

    $0.0143


    30000:  

    $0.014



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM