SR217C103KAR by AVX | | Avnet ASIA
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
SR217C103KAR

AVX

Cap Ceramic 0.01uF 500V X7R 10% Radial 5.08mm 125°C Bulk

Manufacturer Part #: SR217C103KAR

Alternate Part #: SR217C103KAR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Tolerance
10 %
Wire Form
Inside Crimp Standoff
Dielectric
X7R
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Operating Temperature
-55 to 125 °C
Voltage(DC)
500 V
Capacitance Value
0.01 uF
Max Processing Temp
260
Lead Finish
Matte Tin
Case Style
Dipped
Lead Diameter
0.508 mm
Seated Plane Height
7.62 mm
Termination Style
Radial
Mounting
Through Hole
Lead Pitch For Radial
5.08 mm
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.1298

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.1298


    2000:  

    $0.0982


    4000:  

    $0.0944


    6000:  

    $0.0909


    10000:  

    $0.0892



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM