SR215E104MAR by AVX | | Avnet ASIA
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
SR215E104MAR

AVX

Cap Ceramic 0.1uF 50V Z5U 20% Radial 5.08mm 85°C Bulk

Manufacturer Part #: SR215E104MAR

Alternate Part #: SR215E104MAR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Wire Form
Inside Crimp Standoff
Voltage(DC)
50 V
Capacitance Value
0.1 uF
Dielectric
Z5U
Operating Temperature
10 to 85 °C
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Lead Finish
Matte Tin
Tolerance
20 %
Max Processing Temp
260
Case Style
Dipped
Lead Diameter
0.508 mm
Lead Pitch For Radial
5.08 mm
Termination Style
Radial
Mounting
Through Hole
Seated Plane Height
7.62 mm
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.2410-00
HTSN:
8532.2410-00
UNSPSC:
32121506
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
USD    $0.0178

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.0178


    2000:  

    $0.0135


    4000:  

    $0.0129


    6000:  

    $0.0125


    10000:  

    $0.0122



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM