SR215C474KARTR1 by AVX | | Avnet ASIA
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
SR215C474KARTR1

AVX

Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm 125°C T/R

Manufacturer Part #: SR215C474KARTR1

Alternate Part #: SR215C474KARTR1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
50 V
Operating Temperature
-55 to 125 °C
Lead Diameter
0.508 mm
Max Processing Temp
260
Lead Finish
Matte Tin
Dielectric
X7R
Tolerance
10 %
Capacitance Value
0.47 uF
Wire Form
Inside Crimp Standoff
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Lead Pitch For Radial
5.08 mm
Case Style
Dipped
Mounting
Through Hole
Termination Style
Radial
Seated Plane Height
7.62 mm
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.2410-00
HTSN:
8532.2410-00
UNSPSC:
32121506
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
USD    $0.3367

In Stock

3000
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.3367


    6000:  

    $0.3359


    12000:  

    $0.335


    18000:  

    $0.3342


    30000:  

    $0.3334



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM