SR215C473KAR by AVX | Capacitor Ceramic Multilayer | Avnet ASIA
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
SR215C473KAR

AVX

Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bulk

Manufacturer Part #: SR215C473KAR

Alternate Part #: SR215C473KAR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Wire Form
Inside Crimp Standoff
Capacitance Value
0.047 uF
Voltage(DC)
50 V
Dielectric
X7R
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Case Style
Dipped
Max Processing Temp
260
Lead Finish
Matte Tin
Lead Diameter
0.508 mm
Seated Plane Height
7.62 mm
Lead Pitch For Radial
5.08 mm
Mounting
Through Hole
Tolerance
10 %
Operating Temperature
-55 to 125 °C
Termination Style
Radial
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.1774

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM