SR215C102KAR by AVX | | Avnet ASIA
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
SR215C102KAR

AVX

Cap Ceramic 0.001uF 50V X7R 10% Radial 5.08mm 125°C Bulk

Manufacturer Part #: SR215C102KAR

Alternate Part #: SR215C102KAR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Tolerance
10 %
Voltage(DC)
50 V
Wire Form
Inside Crimp Standoff
Dielectric
X7R
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Operating Temperature
-55 to 125 °C
Capacitance Value
0.001 uF
Lead Finish
Matte Tin
Max Processing Temp
260
Case Style
Dipped
Lead Diameter
0.508 mm
Lead Pitch For Radial
5.08 mm
Termination Style
Radial
Seated Plane Height
7.62 mm
Mounting
Through Hole
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.2410-00
HTSN:
8532.2410-00
UNSPSC:
32121506
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
USD    $0.1141

In Stock

1000
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM