SR215A222JARTR1 by AVX | Capacitor Ceramic Multilayer | Avnet ASIA
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
SR215A222JARTR1

AVX

Cap Ceramic 0.0022uF 50V C0G 5% Radial 5.08mm 125°C T/R

Manufacturer Part #: SR215A222JARTR1

Alternate Part #: SR215A222JARTR1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Dielectric
C0G
Wire Form
Inside Crimp Standoff
Capacitance Value
0.0022 uF
Voltage(DC)
50 V
Operating Temperature
-55 to 125 °C
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Case Style
Dipped
Tolerance
5 %
Max Processing Temp
260
Lead Finish
Matte Tin
Lead Diameter
0.508 mm
Lead Pitch For Radial
5.08 mm
Seated Plane Height
7.62 mm
Termination Style
Radial
Mounting
Through Hole
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240060
HTSN:
8532240060
UNSPSC:
32121506
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
USD    $0.304

In Stock

3000
  • Lead time: 24 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.304


    6000:  

    $0.3033


    12000:  

    $0.3025


    18000:  

    $0.3017


    30000:  

    $0.301



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM