SR215A102JARTR1 by AVX | | Avnet ASIA
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
SR215A102JARTR1

AVX

Cap Ceramic 0.001uF 50V C0G 5% Radial 5.08mm 125°C T/R

Manufacturer Part #: SR215A102JARTR1

Alternate Part #: SR215A102JARTR1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Dielectric
C0G
Wire Form
Inside Crimp Standoff
Voltage(DC)
50 V
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Tolerance
5 %
Operating Temperature
-55 to 125 °C
Capacitance Value
0.001 uF
Lead Finish
Matte Tin
Max Processing Temp
260
Case Style
Dipped
Lead Diameter
0.508 mm
Lead Pitch For Radial
5.08 mm
Termination Style
Radial
Mounting
Through Hole
Seated Plane Height
7.62 mm
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240060
HTSN:
8532240060
UNSPSC:
32121506
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
USD    $0.0433

In Stock

0
  • Lead time: 24 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.0433


    6000:  

    $0.0328


    12000:  

    $0.0315


    18000:  

    $0.0304


    30000:  

    $0.0298



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM