SR212A330JARTR1 by AVX | 多层陶瓷电容器 | Avnet ASIA
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
SR212A330JARTR1

AVX

Cap Ceramic 33pF 200V C0G 5% Radial 5.08mm 125°C T/R

Manufacturer Part #: SR212A330JARTR1

Alternate Part #: SR212A330JARTR1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Dielectric
C0G
Wire Form
Inside Crimp Standoff
Voltage(DC)
200 V
Operating Temperature
-55 to 125 °C
Case Style
Dipped
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Tolerance
5 %
Max Processing Temp
260
Lead Diameter
0.508 mm
Capacitance Value
33 pF
Lead Finish
Matte Tin
Seated Plane Height
7.62 mm
Lead Pitch For Radial
5.08 mm
Mounting
Through Hole
Termination Style
Radial
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0482

In Stock

0
  • Lead time: 24 weeks
  • Quantity:

    - | +

    Min: 6000  Mult: 3000


    image

    Invalid Quantity

    6000:  

    $0.0482


    12000:  

    $0.0364


    18000:  

    $0.035


    30000:  

    $0.0337


    60000:  

    $0.0331



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM