SR211E104MAR by AVX | | Avnet ASIA
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
SR211E104MAR

AVX

Cap Ceramic 0.1uF 100V Z5U 20% Radial 5.08mm 85°C Bulk

Manufacturer Part #: SR211E104MAR

Alternate Part #: SR211E104MAR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Wire Form
Inside Crimp Standoff
Dielectric
Z5U
Capacitance Value
0.1 uF
Operating Temperature
10 to 85 °C
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Voltage(DC)
100 V
Lead Finish
Matte Tin
Tolerance
20 %
Max Processing Temp
260
Case Style
Dipped
Lead Diameter
0.508 mm
Lead Pitch For Radial
5.08 mm
Termination Style
Radial
Mounting
Through Hole
Seated Plane Height
7.62 mm
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240060
HTSN:
8532240060
UNSPSC:
32121506
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
USD    $0.0222

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.0222


    2000:  

    $0.0168


    4000:  

    $0.0162


    6000:  

    $0.0156


    10000:  

    $0.0153



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM