SR211C105KARTR2 by AVX | | Avnet ASIA
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
SR211C105KARTR2

AVX

Cap Ceramic 1uF 100V X7R 10% Radial 5.08mm 125°C T/R

Manufacturer Part #: SR211C105KARTR2

Alternate Part #: SR211C105KARTR2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Tolerance
10 %
Wire Form
Inside Crimp Standoff
Dielectric
X7R
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Capacitance Value
1 uF
Operating Temperature
-55 to 125 °C
Voltage(DC)
100 V
Max Processing Temp
260
Lead Finish
Matte Tin
Case Style
Dipped
Lead Diameter
0.508 mm
Lead Pitch For Radial
5.08 mm
Termination Style
Radial
Mounting
Through Hole
Seated Plane Height
7.62 mm
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.2222

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.2222


    6000:  

    $0.1681


    12000:  

    $0.1615


    18000:  

    $0.1556


    30000:  

    $0.1527



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM