SR211A221JAR by AVX | Capacitor Ceramic Multilayer | Avnet ASIA
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
SR211A221JAR

AVX

Cap Ceramic 220pF 100V C0G 5% Radial 5.08mm 125°C Bulk

Manufacturer Part #: SR211A221JAR

Alternate Part #: SR211A221JAR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Dielectric
C0G
Wire Form
Inside Crimp Standoff
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Operating Temperature
-55 to 125 °C
Case Style
Dipped
Tolerance
5 %
Voltage(DC)
100 V
Max Processing Temp
260
Lead Diameter
0.508 mm
Capacitance Value
220 pF
Lead Finish
Matte Tin
Lead Pitch For Radial
5.08 mm
Seated Plane Height
7.62 mm
Termination Style
Radial
Mounting
Through Hole
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.2410-00
HTSN:
8532.2410-00
UNSPSC:
32121506
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
USD    $0.0457

In Stock

0
  • Lead time: 24 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.0457


    2000:  

    $0.0346


    4000:  

    $0.0332


    6000:  

    $0.032


    10000:  

    $0.0314



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM