SR211A102JARTR1 by AVX | | Avnet ASIA
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
SR211A102JARTR1

AVX

Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm 125°C T/R

Manufacturer Part #: SR211A102JARTR1

Alternate Part #: SR211A102JARTR1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Wire Form
Inside Crimp Standoff
Case Style
Dipped
Capacitance Value
0.001 uF
Tolerance
5 %
Operating Temperature
-55 to 125 °C
Lead Diameter
0.508 mm
Max Processing Temp
260
Dielectric
C0G
Termination Style
Radial
Lead Finish
Matte Tin
Voltage(DC)
100 V
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Seated Plane Height
7.62 mm
Lead Pitch For Radial
5.08 mm
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240060
HTSN:
8532240060
UNSPSC:
32121506
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
USD    $0.0544

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.0544


    6000:  

    $0.0412


    12000:  

    $0.0396


    18000:  

    $0.0381


    30000:  

    $0.0374



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM