SR211A102JAR by AVX | 多层陶瓷电容器 | Avnet ASIA
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
SR211A102JAR

AVX

Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm 125°C Bulk

Manufacturer Part #: SR211A102JAR

Alternate Part #: SR211A102JAR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Dielectric
C0G
Wire Form
Inside Crimp Standoff
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Voltage(DC)
100 V
Case Style
Dipped
Tolerance
5 %
Capacitance Value
0.001 uF
Max Processing Temp
260
Lead Finish
Matte Tin
Lead Diameter
0.508 mm
Lead Pitch For Radial
5.08 mm
Seated Plane Height
7.62 mm
Termination Style
Radial
Operating Temperature
-55 to 125 °C
Mounting
Through Hole
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0509

In Stock

4000
  • Lead time: 24 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.0509


    2000:  

    $0.0385


    4000:  

    $0.037


    6000:  

    $0.0357


    10000:  

    $0.035



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM