SR201C223KARTR1 by AVX | Capacitor Ceramic Multilayer | Avnet ASIA
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
SR201C223KARTR1

AVX

Cap Ceramic 0.022uF 100V X7R 10% Radial 2.54mm 125°C T/R

Manufacturer Part #: SR201C223KARTR1

Alternate Part #: SR201C223KARTR1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX SR Series Conformally Coated Radial Leaded MLC

Key Features

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Description
Value
Find similar Parts
Package/Case
5.08(Max) X 3.175(Max) X 5.08(Max)
Lead Pitch For Radial
2.54 mm
Dielectric
X7R
Case Style
Dipped
Wire Form
Straight
Voltage(DC)
100 V
Max Processing Temp
260
Lead Diameter
0.508 mm
Lead Finish
Matte Tin
Seated Plane Height
6.6 mm
Capacitance Value
0.022 uF
Mounting
Through Hole
Termination Style
Radial
Tolerance
10 %
Operating Temperature
-55 to 125 °C
Product Length
5.08(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0528

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.0528


    6000:  

    $0.0399


    12000:  

    $0.0384


    18000:  

    $0.037


    30000:  

    $0.0363



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM