18121C105KAT2A by AVX | | Avnet ASIA
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
18121C105KAT2A

AVX

Cap Ceramic 1uF 100V X7R 10% SMD 1812 125°C Embossed T/R

Manufacturer Part #: 18121C105KAT2A

Alternate Part #: 18121C105KAT2A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 1uF 100V X7R 10% SMD 1812 125°C Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
1 uF
Tolerance
10 %
Package/Case
1812
Dielectric
X7R
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Max Processing Temp
260
Case Style
Ceramic Chip
Construction
Flat
Voltage(DC)
100 V
Lead Finish
Matte Tin
Product Length
4.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.24.00.20
HTSN:
8532.24.00.20
UNSPSC:
32121506
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
USD    $0.1448

In Stock

0
  • Lead time: 40 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.1448


    2000:  

    $0.1095


    4000:  

    $0.1053


    6000:  

    $0.1014


    10000:  

    $0.0995



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM