1808HA680KAT1A by AVX | | Avnet ASIA
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
1808HA680KAT1A

AVX

Cap Ceramic 68pF 3000V C0G 10% SMD 1808 125°C T/R

Manufacturer Part #: 1808HA680KAT1A

Alternate Part #: 1808HA680KAT1A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Technical Attributes

Description
Value
Find similar Parts
Tolerance
10 %
Case Style
Ceramic Chip
Mounting
Surface Mount
Dielectric
C0G
Voltage(DC)
3 kV
Failure Rate
B
Package/Case
1808
Construction
Flat
Operating Temperature
-55 to 125 °C
Max Processing Temp
260
Lead Finish
Matte Tin
Capacitance Value
68 pF
Product Length
4.57 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.2410-00
HTSN:
8532.2410-00
UNSPSC:
32121506
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
USD    $0.0741

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.0741


    4000:  

    $0.056


    8000:  

    $0.0538


    12000:  

    $0.0519


    20000:  

    $0.0509



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM