1808GC681KAT1A by AVX | Capacitor Ceramic Multilayer | Avnet ASIA
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
1808GC681KAT1A

AVX

Cap Ceramic 680pF 2000V X7R 10% SMD 1808 125°C T/R

Manufacturer Part #: 1808GC681KAT1A

Alternate Part #: 1808GC681KAT1A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Technical Attributes

Description
Value
Find similar Parts
Case Style
Ceramic Chip
Dielectric
X7R
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Failure Rate
B
Package/Case
1808
Construction
Flat
Voltage(DC)
2 kV
Lead Finish
Matte Tin
Max Processing Temp
260
Tolerance
10 %
Capacitance Value
680 pF
Product Length
4.57 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.2490-00
HTSN:
8532.2490-00
UNSPSC:
32121506
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
USD    $0.4274

In Stock

6000
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM