1210GA221JAT1A by AVX | Capacitor Ceramic Multilayer | Avnet ASIA
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
1210GA221JAT1A

AVX

Cap Ceramic 220pF 2000V C0G 5% SMD 1210 125°C T/R

Manufacturer Part #: 1210GA221JAT1A

Alternate Part #: 1210GA221JAT1A


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 220pF 2000V C0G 5% SMD 1210 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Capacitance Value
220 pF
Lead Finish
Matte Tin
Case Style
Ceramic Chip
Mounting
Surface Mount
Dielectric
C0G
Construction
Flat
Package/Case
1210
Voltage(DC)
2 kV
Tolerance
5 %
Operating Temperature
-55 to 125 °C
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532.2410-00
HTSN:
8532.2410-00
UNSPSC:
32121506
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
USD    $0.3419

In Stock

0
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM